Eaton 315 VA Chassis Mount Transformer, 230 V, UL, IEC EN, CSA, CE, VDE
- RS Stock No.:
- 248-335
- Mfr. Part No.:
- 040641 STI0,315(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€172.32
(exc. VAT)
€211.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.32 |
*price indicative
- RS Stock No.:
- 248-335
- Mfr. Part No.:
- 040641 STI0,315(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 119mm | |
| Weight | 3.95kg | |
| Length | 88mm | |
| Width | 119mm | |
| Series | STI | |
| Standards/Approvals | UL, IEC EN, CSA, CE, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Depth 119mm | ||
Weight 3.95kg | ||
Length 88mm | ||
Width 119mm | ||
Series STI | ||
Standards/Approvals UL, IEC EN, CSA, CE, VDE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is expertly designed to enhance electrical systems with reliable performance and robust functionality. Featuring a power rating of 0.315 kVA and an input voltage of 230 V, it ensures optimal efficiency in various applications. With premium insulation and fully vacuum impregnated windings, this transformer promises improved durability and safety in demanding environments. Its reinforced insulation and separate windings provide peace of mind, while its compact size allows for easy integration into existing circuits.
Reinforced insulation provides enhanced safety in operation
Compact dimensions facilitate simple installation in tight spaces
Dual input and output voltage compatibility enhances versatility
Designed for operation under varied ambient temperature conditions
Complies with multiple international safety standards for global use
Minimum heat dissipation ensures optimal operational efficiency
Exceptional corrosion resistance prolongs service life
Engineered for single phase control isolating and safety functions
Supports branch circuits making it suitable for various applications
Related links
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 315 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 400 VA Chassis Mount Transformer UL CE CSA
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 1 Output 1.3 kVA Chassis Mount Transformer IEC EN CE UL
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
