Eaton 160 VA Chassis Mount Transformer, 24 V, UL 5085-2, CSA-C22.2 No. 66.1-06, VDE 0113, CSA-C22.2 No. 66, VDE 0570
- RS Stock No.:
- 252-972
- Mfr. Part No.:
- 204949 STN0,16(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.41
(exc. VAT)
€96.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.41 |
*price indicative
- RS Stock No.:
- 252-972
- Mfr. Part No.:
- 204949 STN0,16(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 160VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 97mm | |
| Weight | 2.36kg | |
| Series | STN | |
| Width | 85mm | |
| Minimum Operating Frequency | 50Hz | |
| Length | 97mm | |
| Standards/Approvals | UL 5085-2, CSA-C22.2 No. 66.1-06, VDE 0113, CSA-C22.2 No. 66, VDE 0570 part 2-2, UL 5085-1, VDE 0100 Part 410, CSA-C22.2 No. 66.2-06, UL File No.: E167225, IEC/EN 61558-2-2, UL 506 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 160VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 97mm | ||
Weight 2.36kg | ||
Series STN | ||
Width 85mm | ||
Minimum Operating Frequency 50Hz | ||
Length 97mm | ||
Standards/Approvals UL 5085-2, CSA-C22.2 No. 66.1-06, VDE 0113, CSA-C22.2 No. 66, VDE 0570 part 2-2, UL 5085-1, VDE 0100 Part 410, CSA-C22.2 No. 66.2-06, UL File No.: E167225, IEC/EN 61558-2-2, UL 506 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STN control transformer represents a pinnacle of engineering designed for optimal performance in demanding applications. This compact transformer expertly converts high voltage into a manageable 24V output, providing reliable power for various industrial needs. With a rated input voltage of 400V and robust design, it ensures operational efficiency, even in challenging environments.
Fully vacuum impregnated for excellent insulation and reduced noise
Meets stringent safety standards with multiple certifications
Ideal for powering branch circuits in industrial applications
Compact dimensions facilitate easy installation in various settings
Highly efficient with a notable no load loss characteristic
Related links
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 500 VA Chassis Mount Transformer CSA-C22.2 No. 66.1-06 VDE 0113, VDE
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- Eaton 800 VA Chassis Mount Transformer VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66
- Eaton 1 kVA Chassis Mount Transformer ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
