Eaton 800 VA Chassis Mount Transformer, 230 V, VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66
- RS Stock No.:
- 252-978
- Mfr. Part No.:
- 204990 STN0,8(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€221.78
(exc. VAT)
€272.79
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €221.78 |
*price indicative
- RS Stock No.:
- 252-978
- Mfr. Part No.:
- 204990 STN0,8(400/230)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 ± 5 % V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 124mm | |
| Depth | 150mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 7.78kg | |
| Width | 151mm | |
| Series | STN | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66 CSA-C22.2 No. 66.2-06 UL Category Control No.:XPTQ2, XPTQ8 UL Report Applies to both US and Canada IEC/EN 61558-2-2 VDE 0570 Part 2-2 IEC/EN 60204-1, ÖVE-EN 13 UL File No.:E167225 UL5085-1 Certified by UL for use in Canada UL 5085-2 UL VDE 0113 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 ± 5 % V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 124mm | ||
Depth 150mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 7.78kg | ||
Width 151mm | ||
Series STN | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66 CSA-C22.2 No. 66.2-06 UL Category Control No.:XPTQ2, XPTQ8 UL Report Applies to both US and Canada IEC/EN 61558-2-2 VDE 0570 Part 2-2 IEC/EN 60204-1, ÖVE-EN 13 UL File No.:E167225 UL5085-1 Certified by UL for use in Canada UL 5085-2 UL VDE 0113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
- Eaton 500 VA Chassis Mount Transformer CSA-C22.2 No. 66.1-06 VDE 0113, VDE
- Eaton 250 VA Chassis Mount Transformer CE CSA-C22.2 No. 66 UL UL5085-1 UL 5085-2 CSA-C22.2
- Eaton 160 VA Chassis Mount Transformer UL 5085-2 VDE 0113 VDE 0570
- Eaton 315 VA Chassis Mount Transformer XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 kVA Chassis Mount Transformer ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
