Eaton 200 VA Chassis Mount Transformer, 24 V, UL, UL Category Control No.: XPTQ2, VDE 0570 part 2-2, UL5085-1, UL Report
- RS Stock No.:
- 252-974
- Mfr. Part No.:
- 204976 STN0,2(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 252-974
- Mfr. Part No.:
- 204976 STN0,2(230/24)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 200VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Series | STN | |
| Weight | 3kg | |
| Depth | 112mm | |
| Length | 83mm | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL, UL Category Control No.: XPTQ2, VDE 0570 part 2-2, UL5085-1, UL Report Applies to both US and Canada, IEC/EN 60204-1, UL 5085-2, Certified by UL for use in Canada, VDE 0100 Part 410, UL 506, VDE 0113, ÖVE-EN 13, CSA-C22.2 No. 66, UL File No.: E167225, CSA-C22.2 No. 66.2-06, CE, IEC/EN 61558-2-2, XPTQ8, CSA-C22.2 No. 66.1-06 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 200VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Series STN | ||
Weight 3kg | ||
Depth 112mm | ||
Length 83mm | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL, UL Category Control No.: XPTQ2, VDE 0570 part 2-2, UL5085-1, UL Report Applies to both US and Canada, IEC/EN 60204-1, UL 5085-2, Certified by UL for use in Canada, VDE 0100 Part 410, UL 506, VDE 0113, ÖVE-EN 13, CSA-C22.2 No. 66, UL File No.: E167225, CSA-C22.2 No. 66.2-06, CE, IEC/EN 61558-2-2, XPTQ8, CSA-C22.2 No. 66.1-06 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton 200 VA Chassis Mount Transformer IEC EN CSA CE
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 1 Output 60 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 500 VA Chassis Mount Transformer UL IEC EN CSA
