Eaton 200 VA Chassis Mount Transformer, 24 V, IEC EN, VDE, CSA, UL, CE
- RS Stock No.:
- 251-955
- Mfr. Part No.:
- 204978 STN0,2(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 251-955
- Mfr. Part No.:
- 204978 STN0,2(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 24 V | |
| Power | 200VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 83mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 106mm | |
| Weight | 3kg | |
| Depth | 112mm | |
| Series | STN | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, VDE, CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 24 V | ||
Power 200VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 83mm | ||
Minimum Operating Frequency 50Hz | ||
Width 106mm | ||
Weight 3kg | ||
Depth 112mm | ||
Series STN | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, VDE, CSA, UL, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton STN Control transformer represents a pinnacle of engineering excellence for control circuits. Designed for versatility, this transformer is ideal for a range of applications that require reliable power supply solutions. With a rated power of 0.2 kVA and the ability to operate within a voltage input range of 400± 5 %, it delivers optimal performance while ensuring safety and efficiency.
Designed for a wide ambient temperature range enabling flexible usage
Compliant with various international standards ensuring regulatory approval
Multiple terminal configurations provide versatile connection options
Short circuit losses are managed effectively for safer functionality
Features separate windings to reduce interference and improve performance
Related links
- Eaton 1 Output 60 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 1 kVA Chassis Mount Transformer VDE UL IEC EN
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
