Eaton 315 VA Chassis Mount Transformer, 230 V, XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06
- RS Stock No.:
- 252-976
- Mfr. Part No.:
- 204982 STN0,315(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€113.28
(exc. VAT)
€139.33
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €113.28 |
*price indicative
- RS Stock No.:
- 252-976
- Mfr. Part No.:
- 204982 STN0,315(400/230)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 3.54kg | |
| Length | 97mm | |
| Depth | 112mm | |
| Series | STN | |
| Standards/Approvals | XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06 UL5085-1 IEC/EN 60204-1, ÖVE-EN 13 CE IEC/EN 61558-2-2 CSA-C22.2 No. 66 UL Category Control No.: XPTQ2, EN 60204-1 VDE CSA-C22.2 No. 66.1-06 UL VDE 0570 Part 2-2 UL 506 UL 5085-2 UL File No.: E167225 UL report applies to both US and Canada VDE 0113 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 3.54kg | ||
Length 97mm | ||
Depth 112mm | ||
Series STN | ||
Standards/Approvals XPTQ8, VDE 0100 Part 410 by UL for use in Canada CSA-C22.2 No. 66.2-06 UL5085-1 IEC/EN 60204-1, ÖVE-EN 13 CE IEC/EN 61558-2-2 CSA-C22.2 No. 66 UL Category Control No.: XPTQ2, EN 60204-1 VDE CSA-C22.2 No. 66.1-06 UL VDE 0570 Part 2-2 UL 506 UL 5085-2 UL File No.: E167225 UL report applies to both US and Canada VDE 0113 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
- Eaton 1 kVA Chassis Mount Transformer ÖVE-EN 13 CSA-C22.2 No. 66.2-06 VDE 0570 Part 2-2 UL 506 UL5085-1 UL
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
- Eaton 1 Output 200 VA Chassis Mount Transformer VDE 0570 part 2-2 CE IEC/EN 60204-1,
- Eaton 800 VA Chassis Mount Transformer VDE 0100 Part 410 UL 506 CSA-C22.2 No. 66.1-06, CE CSA-C22.2 No. 66
- Eaton 500 VA Chassis Mount Transformer CSA-C22.2 No. 66.1-06 VDE 0113, VDE
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
