RS PRO 2 Output 2 kVA Chassis Mount Transformer, 2 x 115 V ac, ASNZS 61558..6 or ASNZS 61558..4, ASNZS 61558.1, RoHS,
- RS Stock No.:
- 123-4242
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€642.60
(exc. VAT)
€790.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.60 |
*price indicative
- RS Stock No.:
- 123-4242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac, 400 V ac | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Power | 2kVA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 172mm | |
| Weight | 26kg | |
| Depth | 175mm | |
| Length | 192mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | ASNZS 61558..6 or ASNZS 61558..4, ASNZS 61558.1, RoHS, IECBSEN 615581, IECBSEN 615586 or IECBSEN 615584, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac, 400 V ac | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Power 2kVA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Width 172mm | ||
Weight 26kg | ||
Depth 175mm | ||
Length 192mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals ASNZS 61558..6 or ASNZS 61558..4, ASNZS 61558.1, RoHS, IECBSEN 615581, IECBSEN 615586 or IECBSEN 615584, CE | ||
- COO (Country of Origin):
- PL
RS PRO 2000 VA Isolation Transformer, 15 to 400 V AC Primary, 115 V AC Secondary
Use this RS PRO isolation transformer to safely transfer AC power to electrical equipment. It's most commonly used in situations where it's crucial to protect circuitry and devices from dangerous power surges.
You can step voltages up or down as needed thanks to the +15 V adjustment on the primary winding. The transformer is protected against rust and humidity by the varnish-impregnated coils, while lamination keeps electrical noise to low levels. A pre-drilled bracket makes it easy to install the unit on a DIN rail or panel using screws.
The transformer has been fully electrical and flash tested to ensure it can withstand high voltages. It's frequently used for running 120 V North American electrical equipment on a 230 V UK power supply.
Features and Benefits
Related links
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558.1 IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..6 ASNZS 61558..4, IECBSEN
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558.1 RoHS ASNZS 61558..4,
- RS PRO 2 Output 200 VA Chassis Mount Transformer ASNZS 61558..4 RoHS ASNZS 61558.1,
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1 kVA ASNZS 61558..6 RoHS, IECBSEN
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- RS PRO 2 x 115 V ac 2 x 45 V ac Toroidal Transformer 2 Output 800 CE ASNZS 61558.1
