Block 5 Output 100 VA Chassis Mount Transformer, 230 V ac, ENEC 10, DIN EN 61558-2-2, cULus, VDE, IEC 61558-2-2, CSA, UL
- RS Stock No.:
- 731-5185
- Mfr. Part No.:
- ST 100/69/23
- Manufacturer:
- Block
Image representative of range
Get a bulk buy discount
Add 10 more to save €38.10
View bulk pricing optionsSubtotal (1 unit)*
€97.19
(exc. VAT)
€119.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €97.19 | - |
| 10 - 24 | €93.38 | €38.10 |
| 25 - 49 | €86.11 | €277.00 |
| 50 + | €78.73 | €923.00 |
*price indicative
- RS Stock No.:
- 731-5185
- Mfr. Part No.:
- ST 100/69/23
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 690 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V ac | |
| Number of Outputs | 5 | |
| Power | 100VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 84mm | |
| Weight | 2kg | |
| Width | 84mm | |
| Depth | 76mm | |
| Standards/Approvals | ENEC 10, DIN EN 61558-2-2, cULus, VDE, IEC 61558-2-2, CSA, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 690 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V ac | ||
Number of Outputs 5 | ||
Power 100VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Length 84mm | ||
Weight 2kg | ||
Width 84mm | ||
Depth 76mm | ||
Standards/Approvals ENEC 10, DIN EN 61558-2-2, cULus, VDE, IEC 61558-2-2, CSA, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Related links
- Block 5 Output 130 VA Chassis Mount Transformer CSA VDE UL DIN EN 61558-2-2
- Block 5 Output 800 VA Chassis Mount Transformer CSA cULus UL ENEC 10
- Block 320 VA Chassis Mount Transformer ENEC 10 (VDE) CSA 22.2 2-6
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
- Block 5 Output 500 VA Chassis Mount Transformer cULus VDE 0570 Teil EN
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Block 2 x 9 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 EN 61558-2-1
