Block 250 VA Chassis Mount Transformer, 230 V, UL 506, ENEC 10 (VDE), C-UL-US, CSA 22.2, 2-6, DIN EN 61558-2-2, IEC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€121.97

(exc. VAT)

€150.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€121.97
10 - 24€109.78
25 - 49€98.80
50 - 99€88.92
100 +€83.54

*price indicative

RS Stock No.:
731-5191
Mfr. Part No.:
ST 250/69/23
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

690 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

250VA

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Series

ST 250/69/23*

Weight

3.9kg

Standards/Approvals

UL 506, ENEC 10 (VDE), C-UL-US, CSA 22.2, 2-6, DIN EN 61558-2-2, IEC 61558-2-2, VDE 0570 part 2-2, 2-4

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Control Panel Primary 690Vac (63/2500VA)


Low inrush current control, safety isolating and isolating transformer

Screw type terminals, fitted with screw mounting brackets

Compact design with ±20V tappings on the primary winding

For use up to +40°C ambient maximum

Laminated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy