Block 400 VA Chassis Mount Transformer, 230 V, UL 506, 2-4, VDE 0570 part 2-2, CSA 22.2, IEC 61558-2-2, 2-6, DIN EN
- RS Stock No.:
- 731-5198
- Mfr. Part No.:
- ST 400/69/23
- Manufacturer:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€169.43
(exc. VAT)
€208.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €169.43 |
| 10 - 24 | €166.04 |
| 25 - 49 | €162.65 |
| 50 - 99 | €159.26 |
| 100 + | €155.87 |
*price indicative
- RS Stock No.:
- 731-5198
- Mfr. Part No.:
- ST 400/69/23
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 690 V | |
| Secondary Voltage | 230 V | |
| Power | 400VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | ST 400/69/23* | |
| Weight | 5.5kg | |
| Standards/Approvals | UL 506, 2-4, VDE 0570 part 2-2, CSA 22.2, IEC 61558-2-2, 2-6, DIN EN 61558-2-2, C-UL-US, ENEC 10 (VDE) | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 690 V | ||
Secondary Voltage 230 V | ||
Power 400VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series ST 400/69/23* | ||
Weight 5.5kg | ||
Standards/Approvals UL 506, 2-4, VDE 0570 part 2-2, CSA 22.2, IEC 61558-2-2, 2-6, DIN EN 61558-2-2, C-UL-US, ENEC 10 (VDE) | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Related links
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 320 VA Chassis Mount Transformer ENEC 10 (VDE) CSA 22.2 2-6
- Block 5 Output 130 VA Chassis Mount Transformer CSA VDE UL DIN EN 61558-2-2
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
- Block 5 Output 500 VA Chassis Mount Transformer cULus VDE 0570 Teil EN
- Block 1 Output 1 kVA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC
- Block 5 Output 100 VA Chassis Mount Transformer ENEC 10 cULus IEC 61558-2-2 UL
- Block 5 Output 800 VA Chassis Mount Transformer CSA cULus UL ENEC 10
