SMC Aluminium Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 457-050
- Mfr. Part No.:
- EVNA201A-F15A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€85.40
(exc. VAT)
€105.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.40 |
*price indicative
- RS Stock No.:
- 457-050
- Mfr. Part No.:
- EVNA201A-F15A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Aluminium | |
| Outlet Port Size | 1/2 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, JIS B 6349, JIS B 2301, JIS B 2302 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Aluminium | ||
Outlet Port Size 1/2 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, JIS B 6349, JIS B 2301, JIS B 2302 | ||
- COO (Country of Origin):
- JP
The SMC VNA Process Valve is a 2-port valve (2-way valve) exclusively designed for pneumatic systems and air-hydro circuit controls.
The balance poppet permits normal and reverse flow
Air operated, external pilot solenoid
Related links
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded, Rc Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
