SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- RS Stock No.:
- 234-4143
- Mfr. Part No.:
- AKH10B-03S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.48 |
*price indicative
- RS Stock No.:
- 234-4143
- Mfr. Part No.:
- AKH10B-03S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Bushing | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Bushing | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC series AK check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Check valve with high flow capacity
Low cracking pressure (0.02MPa)
Compact and lightweight
Variety of models
Related links
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/2 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 1 MPa
- SMC AKB03 Check Valve Outlet Male Threaded R 3/8 in
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
