Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- RS Stock No.:
- 281-2816
- Mfr. Part No.:
- RHD12SOMDCF
- Manufacturer:
- Parker
Subtotal (1 box of 3 units)*
€154.76
(exc. VAT)
€190.35
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €154.76 | €51.587 |
*price indicative
- RS Stock No.:
- 281-2816
- Mfr. Part No.:
- RHD12SOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Non-Return Valve | |
| Inlet Port Size | 12 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 420 bar | |
| Outlet Port Size | 12 mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Threaded | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Non-Return Valve | ||
Inlet Port Size 12 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 420 bar | ||
Outlet Port Size 12 mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN non return valve packed again contamination. Parker non return valves can be used for hydraulic oil, low flammability hydraulic fluids. With air pressure tested.
Leak free
Very flexible in nature
Related links
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/4 A in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Compression Compression Check Valve Non Return Valve 20 mm, 420 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Non-Return Valve Check Valve 18 → 20 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 10 → 12 mm², 1 bar
