Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
- RS Stock No.:
- 281-2818
- Mfr. Part No.:
- RHV06LREDCF
- Manufacturer:
- Parker
Subtotal (1 box of 5 units)*
€162.35
(exc. VAT)
€199.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €162.35 | €32.47 |
*price indicative
- RS Stock No.:
- 281-2818
- Mfr. Part No.:
- RHV06LREDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Sub Type | Non-Return Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | G1/8 A in | |
| Body Material | Steel | |
| Maximum Operating Pressure | 400 bar | |
| Outlet Port Size | 6 mm | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Sub Type Non-Return Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size G1/8 A in | ||
Body Material Steel | ||
Maximum Operating Pressure 400 bar | ||
Outlet Port Size 6 mm | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 1179-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN non return valve pre assembled with nut and EO PSR cutting ring. EO PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems.
High corrosion resistance
Prevents over tightening
Related links
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/4 A in, 400 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Non-Return Valve Check Valve 18 → 20 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 10 → 12 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 15 → 16 mm², 1 bar
