Parker Steel Non-Return Valve Check Valve 18 → 20 mm², 1 bar
- RS Stock No.:
- 280-7576
- Mfr. Part No.:
- ITL18L/20S
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)*
€243.00
(exc. VAT)
€298.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €243.00 | €24.30 |
*price indicative
- RS Stock No.:
- 280-7576
- Mfr. Part No.:
- ITL18L/20S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Non-Return Valve | |
| Product Type | Check Valve | |
| Body Material | Steel | |
| Inlet Port Size | 18 → 20 mm² | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Port Size | 18 → 20 mm² | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Non-Return Valve | ||
Product Type Check Valve | ||
Body Material Steel | ||
Inlet Port Size 18 → 20 mm² | ||
Maximum Operating Pressure 1 bar | ||
Outlet Port Size 18 → 20 mm² | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Check Valve is a non return valve packed against contamination, which improves the quality and reliability of these products. The precise functioning of Parker non return valve has been proven a million times over and stands for the reliability of this product range.
Very flexible
Leak free due to soft sealing at cone
Metal supported sealing at cone
Related links
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Non-Return Valve Check Valve 10 → 12 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 15 → 16 mm², 1 bar
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
