Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
- RS Stock No.:
- 281-2817
- Mfr. Part No.:
- RHDI3/8CF
- Manufacturer:
- Parker
Subtotal (1 box of 2 units)*
€194.74
(exc. VAT)
€239.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €194.74 | €97.37 |
*price indicative
- RS Stock No.:
- 281-2817
- Mfr. Part No.:
- RHDI3/8CF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Non-Return Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | G3/8 in | |
| Body Material | Steel | |
| Maximum Operating Pressure | 400 bar | |
| Outlet Port Size | 3/8 in | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Non-Return Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size G3/8 in | ||
Body Material Steel | ||
Maximum Operating Pressure 400 bar | ||
Outlet Port Size 3/8 in | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 1179-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN non return valve packed again contamination. Parker non return valves can be used for hydraulic oil, low flammability hydraulic fluids. With air pressure tested.
Leak free
Very flexible in nature
Related links
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/4 A in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Non-Return Valve Check Valve 18 → 20 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 10 → 12 mm², 1 bar
