SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- RS Stock No.:
- 861-819
- Mfr. Part No.:
- 5.17.02 Flasher PRO XL
- Manufacturer:
- SEGGER
Subtotal (1 unit)*
€1,922.27
(exc. VAT)
€2,364.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,922.27 |
*price indicative
- RS Stock No.:
- 861-819
- Mfr. Part No.:
- 5.17.02 Flasher PRO XL
- Manufacturer:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Product Type | Flash Memory Device | |
| Sub Type | Programmer | |
| For Use With | Windows | |
| Programmer Name | Flasher Portable PLUS | |
| Memory Type | Serial Flash | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Product Type Flash Memory Device | ||
Sub Type Programmer | ||
For Use With Windows | ||
Programmer Name Flasher Portable PLUS | ||
Memory Type Serial Flash | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SEGGER Flash Programmer is an Advanced in-system programmer is designed for ultra-fast programming. It supports a wide range of microcontrollers, ensuring efficient functionality in diverse settings.
Achieves programming speeds of up to 1 Megabyte per second
Offers support for both single-unit and gang programming options
Operates in standalone mode without needing a PC
Allows batch programming with multiple project support
Includes a comprehensive software package for cross-platform use
Related links
- SEGGER Flasher Portable PLUS Flash Memory Device, Programmer for Windows
- SEGGER Flasher Portable PLUS Chip Programmer, Programmer for Flash Microcontrollers
- SEGGER 8.06.22 STM8-Adapter Adapter for use with Flasher ATE Flasher PRO
- SEGGER 5.17.01 Flasher PRO,
- Microchip Microchip AgileSwitch ASBK-014 Device Programmer Kit
- SEGGER 5.01.10 SEGGER USB Hub-7 USB Hub Extension Module for Flasher Hub-4
- SEGGER 5.07.01 Flasher ARM,
- Siemens 752 bit Flash Memory, 6GT2300-0CD00
