Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- RS Stock No.:
- 309-554
- Mfr. Part No.:
- EX-1189HMVS-3W
- Manufacturer:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 309-554
- Mfr. Part No.:
- EX-1189HMVS-3W
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen 1 Industrial Hub connect up to seven external USB peripherals to one USB 3.2 Gen1 port from notebook, desktop computer or server in 19 inch rack. It provides 1.5A power to up to 4 ports simultaneously for charging iPhone, iPad, smartphone and tablet. It cable (1.5 meters) can be attached to it with thumbscrews without a screwdriver. It can be used in automation, industrial and office applications.
Automatic recognition the data transfer rate for the attached external devices
1 x LED Power Display
7 x USB Operating Display
Related links
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.0 USB 3.2 USB Hub 25.4 mm 178.6 mm 60mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
