CK 10 Piece Brick Bolster Chisel, 230 mm Length, 75 mm Blade Width
- RS Stock No.:
- 794-239
- Mfr. Part No.:
- T3087S 3
- Manufacturer:
- CK
Subtotal (1 unit)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.80 |
*price indicative
- RS Stock No.:
- 794-239
- Mfr. Part No.:
- T3087S 3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 75mm | |
| Number of Pieces | 10 | |
| Chisel Type | Brick Bolster | |
| Length | 230mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 75mm | ||
Number of Pieces 10 | ||
Chisel Type Brick Bolster | ||
Length 230mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Brick bolster chisel is designed for precision cutting of bricks and composite blocks, featuring an octagonal shank for enhanced grip and performance.
Octagonal shank provides a secure grip during use
Precision ground cutting edges ensure effective cutting performance
Hardened and tempered to BS3066 for long-term durability
Powder coating protects against corrosion
Hand guard increases comfort and shields from overstrike
Length of 230 mm and width of 55 mm for versatile use
Related links
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50 mm Blade Width
- HAZET 6 Piece Brick Bolster Chisel Set
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
