CK 10 Piece Steel Cold Chisel, 250 mm Length, 25 mm Blade Width
- RS Stock No.:
- 796-152
- Mfr. Part No.:
- T3383 101
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 796-152
- Mfr. Part No.:
- T3383 101
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 25mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 250mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 25mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 250mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is a precision tool designed for cutting small section steel, with versatility to work on brick and concrete.
Hardened steel construction ensures durability and long-lasting performance
Powder coating provides effective corrosion protection
Hexagon shaft delivers a secure grip for better control
Length measures 250 mm, and width is 25 mm, Ideal for precise cuts
Related links
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 26 mm Blade Width
