CK 10 Piece Steel Cold Chisel, 250 mm Length, 19 mm Blade Width

Image representative of range

Subtotal (1 unit)*

€10.04

(exc. VAT)

€12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.04

*price indicative

RS Stock No.:
796-151
Mfr. Part No.:
T3383 10
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

19mm

Blade Material

Steel

Number of Pieces

10

Chisel Type

Cold

Length

250mm

Standards/Approvals

BS3066

RoHS Status: Exempt

COO (Country of Origin):
IN
The CK Cold chisel is a robust tool designed for effectively cutting small section steel, as well as brick and concrete materials. Its Durable construction ensures reliability in demanding applications.

Hardened steel fabrication provides excellent durability

Powder coating offers corrosion protection

Hexagon shaft enhances grip and torque

Length of 250 mm ensures versatility in operations

Width of 19 mm makes it suitable for precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy