CK 6 Piece Carbon Steel Concrete Point Chisel, 250 mm Length
- RS Stock No.:
- 796-141
- Mfr. Part No.:
- T3145
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 796-141
- Mfr. Part No.:
- T3145
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Material | Carbon Steel | |
| Number of Pieces | 6 | |
| Chisel Type | Concrete Point | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Material Carbon Steel | ||
Number of Pieces 6 | ||
Chisel Type Concrete Point | ||
Length 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SDS Point Chisel Bit is designed to deliver efficient chiselling performance. Its robust construction makes it Ideal for use in demanding applications, ensuring effective material removal and precision in various tasks.
Hardened carbon steel construction for enhanced durability
Compatible with SDS systems for easy and secure attachment
Ideal for chiselling through tough materials with precision
Designed to withstand heavy use in demanding environments
Related links
- CK 6 Piece Carbon Steel Concrete Point Chisel
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- Teng Tools 1 Piece High Carbon Steel Flat Chisel 25 mm Blade Width
- Stanley 1 Piece Carbon Steel Wood Chisel 25 mm Blade Width
- Stanley 5 Piece Carbon Steel Wood Chisel Set, 340 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set
- Stanley 5 Piece Carbon Steel DynaGrip Strike Cap Chisel 6 mm Blade Width
