CK 6 Piece Carbon Steel Concrete Point Chisel

Subtotal (1 unit)*

€61.00

(exc. VAT)

€75.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.00

*price indicative

RS Stock No.:
796-193
Mfr. Part No.:
T4234
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Material

Carbon Steel

Number of Pieces

6

Chisel Type

Concrete Point

RoHS Status: Exempt

COO (Country of Origin):
JP
The CK Mortar pick chisel is a versatile hand tool designed for chiselling and breaking hard materials, offering superior performance in construction and masonry tasks.

Drop forged high carbon steel head ensures outstanding durability

Hardened and tempered for enhanced strength during demanding applications

Tubular steel shaft contributes to a strong yet lightweight design

Lightweight construction of 657 g aids in reducing user fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy