CK 10 Piece Steel Cold Chisel, 200 mm Length, 19 mm Blade Width
- RS Stock No.:
- 796-150
- Mfr. Part No.:
- T3383 08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.62 |
*price indicative
- RS Stock No.:
- 796-150
- Mfr. Part No.:
- T3383 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 19mm | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 10 | |
| Chisel Type | Cold | |
| Length | 200mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 19mm | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 10 | ||
Chisel Type Cold | ||
Length 200mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Cold chisel is a precision tool designed for effectively cutting small section steel, as well as brick and concrete. Its robust design ensures durability and efficiency in various cutting tasks.
Hardened steel construction with powder coating for enhanced corrosion protection
Hexagon shaft design for improved grip and handling
Versatile usage, suitable for multiple materials including steel and brick
Compact dimensions; length of 200 mm and width of 19 mm
Guaranteed for one year against defects in materials and workmanship
Related links
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
