Gedore 1 Piece Vanadium Steel Flat Chisel, 250 mm Length, 28 mm Blade Width
- RS Stock No.:
- 602-709
- Mfr. Part No.:
- 8699100
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 602-709
- Mfr. Part No.:
- 8699100
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Blade Width | 28mm | |
| Product Type | Chisel | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 250mm | |
| Standards/Approvals | DIN 6453 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Blade Width 28mm | ||
Product Type Chisel | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 250mm | ||
Standards/Approvals DIN 6453 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Flat cold chisel is an essential tool for professionals seeking durability and precision in their work. Crafted from high-quality vanadium steel, this chisel is designed to provide exceptional strength and resilience under rigorous use. With a thoughtfully hardened and tempered structure along its full length, it ensures a reliable performance for chiselling tasks. The polished working edge not only enhances its functionality but also provides resistance against wear, making it a practical choice for metalworkers and craftsmen alike. This versatile tool, adhering to the DIN 6453 standard, is Ideal for shaping and cutting various materials with its effective tip angle of 60°, ensuring optimal versatility for a range of projects.
Constructed from vanadium steel for enhanced durability and strength
Hardened and tempered along the full length for reliable performance
Polished working edge reduces wear and enhances efficiency
Designed to meet DIN 6453 standards for consistency and quality assurance
Striking heads inductively tempered for improved durability during use
Shaft width of 26 mm ensures robust performance for varied applications
Standard size with a total length of 250 mm for versatility in use
Custom varnish finish provides additional protection against corrosion
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 30 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Wrench Set 24 mm Blade Width
- Gedore 1 Piece Vanadium Steel Brick Chisel with Handle Chisel 50 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Bosch 1 Piece Chrome Vanadium Steel Flat Chisel 22 mm Blade Width
