Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
- RS Stock No.:
- 339-774
- Mfr. Part No.:
- 33673
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€484.92
(exc. VAT)
€596.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.92 |
*price indicative
- RS Stock No.:
- 339-774
- Mfr. Part No.:
- 33673
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Series | MN | |
| For Use With | ComPact | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | REACH, RoHS | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Series MN | ||
For Use With ComPact | ||
Sub Type Undervoltage Release | ||
Standards/Approvals REACH, RoHS | ||
Control Voltage 440V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric MN Under voltage Release is specifically designed for controlling electrical circuits by ensuring safe disconnection in the event of voltage drops. Compatible with fixed circuit breakers in the ComPacT NS and MasterPact NT/NW ranges, it enhances operational reliability with rapid response and standard control functionality.
Supply holding power 4.5 VA
ROHS and REACH compliant
Related links
- Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4) Series,
- Schneider Electric 250V ac Undervoltage Release Circuit Trip for use with C120 Series IDPN Residual Current
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton 24V ac Undervoltage Release Circuit Trip for use with N(S)1(-4), NZM1(-4)
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
