Lovato Electric 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€124.74

(exc. VAT)

€153.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.74

*price indicative

RS Stock No.:
828-358
Mfr. Part No.:
P5X14E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Undervoltage Release

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

24V ac/dc

COO (Country of Origin):
KR
The Lovato Undervoltage trip release is designed for use with P5ME systems, operating at 24VAC/DC. This essential component ensures efficient operation by disconnecting power in case of undervoltage conditions.

Operates within a rated supply voltage of 24VAC/DC

Maintains optimal performance with a holding consumption of 0.64 VA

Offers a release voltage range of 35 to 70 V for reliable operation

Designed for easy installation with screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy