Lovato Electric 230V ac Snap Undervoltage Release for use with Circuit Breakers
- RS Stock No.:
- 828-364
- Mfr. Part No.:
- P5X14E230UL
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€142.56
(exc. VAT)
€175.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.56 |
*price indicative
- RS Stock No.:
- 828-364
- Mfr. Part No.:
- P5X14E230UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Undervoltage Release | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Undervoltage Release | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 230V ac | ||
- COO (Country of Origin):
- KR
The Lovato Undervoltage trip is specifically designed for enhanced safety, providing essential protection for UL-certified MCCBs operating at 220 to 240VAC and 250VDC.
Rated supply voltage AC is 220 to 240VAC for versatile usage
Rated supply voltage DC is 250VDC, ensuring comprehensive functionality
Holding consumption is 1.21 VA, promoting energy efficiency
Release voltage operates between 35 to 70V, adapting to various systems
Related links
- Lovato Electric 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato Electric 440V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 400V ac Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato Electric 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Schneider Electric 230V ac Vigi
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
