Lovato Electric 24V ac/dc Snap Shunt Trip for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€95.04

(exc. VAT)

€116.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.04

*price indicative

RS Stock No.:
828-493
Mfr. Part No.:
P5X16E024UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Shunt Trip

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

24V ac/dc

COO (Country of Origin):
KR
The Lovato Shunt trip release is designed for the safe disconnection of UL-certified MCCBs. It operates with a rated supply voltage of 24VAC/DC, enhancing operational reliability in various applications.

Offers a rated supply voltage of 24VAC/DC for versatile performance

Designed for reliable operation with a rated frequency of 45 to 65 Hz

Features an in-rush consumption of only 0.58 VA, ensuring efficient power use

Delivers an average opening time of 50 MS for prompt disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy