Lovato Electric 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers

Subtotal (1 unit)*

€142.56

(exc. VAT)

€175.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.56

*price indicative

RS Stock No.:
828-359
Mfr. Part No.:
P5X14E024UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Undervoltage Release

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

24V ac/dc

COO (Country of Origin):
KR
The Lovato Undervoltage trip provides essential protection for compliant MCCBs, ensuring reliable operation in various applications due to its UL certification for both 24VAC and 24VDC supply voltages.

Rated for AC and DC supply voltage of 24 volts

Holds consumption at just 0.64 VA for efficiency

Operating voltage range spans from 85 to 110 volts

Average opening time of 50 milliseconds ensures prompt operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy