Lovato Electric 110V ac/dc Snap Undervoltage Release for use with Circuit Breakers

Image representative of range

Subtotal (1 unit)*

€124.74

(exc. VAT)

€153.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.74

*price indicative

RS Stock No.:
828-362
Mfr. Part No.:
P5X14E110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Undervoltage Release

Series

P5 Series

For Use With

Circuit Breakers

Mount Type

Snap

Terminal Type

Screw Terminal

Standards/Approvals

UL

Control Voltage

110V ac/dc

COO (Country of Origin):
KR
The Lovato Undervoltage trip is designed to enhance safety by ensuring reliable protection for devices operating within 110 to130 VAC/DC. Its primary function is to disconnect power during undervoltage conditions.

Rated for AC and DC supply voltages of 110 to 130V

Operates within a frequency range of 45 to 65 Hz

Features a holding consumption of just 0.73 VA

Includes a release voltage range of 35 to 70V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy