Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit

Stock information currently inaccessible
RS Stock No.:
219-9348
Mfr. Part No.:
LV429215
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
IT
The Schneider Electric MH Vigi add-on module for 3 poles Compact NSX 100/160 and EasyPact CVS 100/160. It provides an earth-leakage protection when installed directly on the device terminals. The addition of this Vigi add-on module does not modify Compact NSX 100/160 or EasyPact CVS 100/160 characteristics. It is a MH type module in 3 poles version, self-powered by the input voltage. The operational voltage for the Vigi add-on is from 440VAC to 550VAC 50/60Hz. The dimensions of the circuit breaker equipped with this module are 105mm x 236mm x 86mm.

It directly actuates the trip unit in case of insulation fault
The sensitivity is adjustable from 30mA to 10A
It is a MH type module in 3 poles version
MH type module is self-powered by the input voltage
The time delay is adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy