Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9
- RS Stock No.:
- 220-1346
- Mfr. Part No.:
- M9A26969
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.09
(exc. VAT)
€195.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.09 |
*price indicative
- RS Stock No.:
- 220-1346
- Mfr. Part No.:
- M9A26969
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Multi9 | |
| Product Type | Circuit Trip | |
| Series | Multi9 | |
| For Use With | Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Multi9 | ||
Product Type Circuit Trip | ||
Series Multi9 | ||
For Use With Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN 60947-1 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Multi9™ is a range of DIN rail modular devices, a solution offering great performance. It is an Undervoltage release.
It helps in Building Management
It also helps in Fire Detection
It has Power Monitoring and Control
Related links
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR Multi
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric Auxiliary Contact DIN Rail Mount, Multi 9 M9A
- Schneider Electric Multi 9 Multi 9 Miniature Circuit Breaker 63A, 230V ac AC
