ITT Cannon Receptacle for use with Threaded Coupling

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.97

(exc. VAT)

€13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.97
10 - 24€10.09
25 +€9.11

*price indicative

RS Stock No.:
802-295
Mfr. Part No.:
JAM NUT RECEPTACLE BVM-B / 121488-4102
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Receptacle

Accessory Type

Receptacle

For Use With

Threaded Coupling

Material

PA66

Series

BVM-T

COO (Country of Origin):
IT
The ITT Cannon Jam Nut Receptacle delivers a dependable panel-mounted solution for harsh environment applications. This BVM-B Series housing utilizes a single-nut attachment method to ensure a secure fit on various industrial equipment surfaces.

Single nut design for efficient panel mounting

Compatible with all BVM-B series inserts

Outer diameter from 37.9mm to 39.6mm

Shell length between 74mm to 78mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy