Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
- RS Stock No.:
- 261-4975
- Mfr. Part No.:
- M85049/51-1-14W
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€110.36
(exc. VAT)
€135.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €110.36 |
| 10 - 24 | €105.10 |
| 25 - 49 | €101.95 |
| 50 - 99 | €99.84 |
| 100 + | €97.22 |
*price indicative
- RS Stock No.:
- 261-4975
- Mfr. Part No.:
- M85049/51-1-14W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12/14 | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Cables | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12/14 | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Cables | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Related links
- Amphenol Limited Silver Strain Relief, Shell Size 12/14mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/13mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 27/18mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 9mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 19/16mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 0.857mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 11mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9mm for use with Cables
