Phoenix Contact T Circular Connector Adapter 3 3
- RS Stock No.:
- 282-073
- Mfr. Part No.:
- 1414713
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.96
(exc. VAT)
€58.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.96 |
*price indicative
- RS Stock No.:
- 282-073
- Mfr. Part No.:
- 1414713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 17.5A | |
| Number of Contacts A | 3 | |
| Number of Ports A | 3 | |
| Number of Ports B | 3 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP68, IP69K | |
| Maximum Operating Temperature | 100°C | |
| Series | QPD | |
| Standards/Approvals | cULus Listed, VDE Zeichengenehmigung, EAC, EU RoHS, DNV GL, UL Listed, IECEE CB Scheme, cUL Listed, EU REACH | |
| Voltage | 690V | |
| Orientation | T | |
| Length | 147.8mm | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 17.5A | ||
Number of Contacts A 3 | ||
Number of Ports A 3 | ||
Number of Ports B 3 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP68, IP69K | ||
Maximum Operating Temperature 100°C | ||
Series QPD | ||
Standards/Approvals cULus Listed, VDE Zeichengenehmigung, EAC, EU RoHS, DNV GL, UL Listed, IECEE CB Scheme, cUL Listed, EU REACH | ||
Voltage 690V | ||
Orientation T | ||
Length 147.8mm | ||
Contact Material Copper | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power distributor is designed to streamline your electrical connections with unparalleled efficiency and safety. The T distributor within the QPD product family boasts a robust construction, made of durable PA material, making it suitable for rigorous applications. With a remarkable degree of protection rated IP68/IP69K, it ensures reliability in challenging environments.
Capable of handling high surge voltages ensuring safety during operations
Wide operating temperature range caters to diverse environmental conditions
Versatile in application suitable for both master and star configurations
Related links
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 4
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 4 6 → 10 mm² 4 6 → 10 mm²
