Phoenix Contact T Circular Connector Adapter 4 6 → 10 mm² 4 6 → 10 mm²
- RS Stock No.:
- 269-171
- Mfr. Part No.:
- 1424045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€65.71
(exc. VAT)
€80.82
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €65.71 |
*price indicative
- RS Stock No.:
- 269-171
- Mfr. Part No.:
- 1424045
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 20A | |
| Connector Size A | 6 → 10 mm² | |
| Connector Size B | 6 → 10 mm² | |
| Number of Ports A | 3 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 3 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP69K, IP68 | |
| Standards/Approvals | UL Listed, RU C-DE.BL08.B.0IECEE CB Scheme, DE1-65875, Approval ID: E468743, UL 94, VDE 40029149, DNV GL, UL E468743, DIN EN 01050511, VDE Zeichengenehmigung, cUL ListedDE1-65875, EAC, 40029149, RU C-DE.BL08.B.00511, E468743, TAE00003J5 | |
| Voltage | 690V | |
| Orientation | T | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 20A | ||
Connector Size A 6 → 10 mm² | ||
Connector Size B 6 → 10 mm² | ||
Number of Ports A 3 | ||
Number of Contacts A 4 | ||
Number of Ports B 3 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP69K, IP68 | ||
Standards/Approvals UL Listed, RU C-DE.BL08.B.0IECEE CB Scheme, DE1-65875, Approval ID: E468743, UL 94, VDE 40029149, DNV GL, UL E468743, DIN EN 01050511, VDE Zeichengenehmigung, cUL ListedDE1-65875, EAC, 40029149, RU C-DE.BL08.B.00511, E468743, TAE00003J5 | ||
Voltage 690V | ||
Orientation T | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Length 152mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
- Amphenol Industrial H4STC H4STC0001 Crimp Tool for H4 4 6 10 mm SQ
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
