Molex Straight Circular Connector Adapter 1 2 Mini-Change Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.12

(exc. VAT)

€76.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€62.12
10 +€60.40

*price indicative

RS Stock No.:
429-519
Mfr. Part No.:
1300350121
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

10A

Contact Gender B

Male

Connector Size B

Mini-Change

Number of Contacts A

1

Number of Ports A

1

Number of Contacts B

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

IP Rating

IP67

Standards/Approvals

IPC 1752A Class C, IEC-62474, RoHS, IPC 1752A Class D

Voltage

60V

Orientation

Straight

Contact Material

Thermoplastic Elastomer

COO (Country of Origin):
MX
The Molex Mini Change H-Splitter designed to facilitate the distribution of power or signals in industrial automation. This splitter features a compact and robust design making it suitable for harsh industrial environments. It has two female receptacles and one male plug.

3 positions

Cable mount

Red colour

Current rating 10 A

Voltage Rating 600VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy