Molex Straight Circular Connector Adapter 4 M35 Male 4 M35 Female
- RS Stock No.:
- 477-452
- Distrelec Article No.:
- 302-96-678
- Mfr. Part No.:
- 1300640187
- Manufacturer:
- Molex
Subtotal (1 unit)*
€180.76
(exc. VAT)
€222.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.76 |
*price indicative
- RS Stock No.:
- 477-452
- Distrelec Article No.:
- 302-96-678
- Mfr. Part No.:
- 1300640187
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 32A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M35 | |
| Connector Gender B | Female | |
| Connector Size B | M35 | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E258922 | |
| Series | 130064 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 2m | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Current 32A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M35 | ||
Connector Gender B Female | ||
Connector Size B M35 | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67 | ||
Standards/Approvals UL E258922 | ||
Series 130064 | ||
Voltage 60V | ||
Orientation Straight | ||
Length 2m | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Gold | ||
- COO (Country of Origin):
- MX
The Molex bradpower D-Size double-ended cordset is engineered to meet the demanding requirements of industrial applications. Combining robust construction with reliable performance, this product features a versatile design that facilitates effortless connectivity between two devices. With a threaded coupling style, it ensures secure connections, while its Durable PVC cable jacket is built to withstand the rigours of industrial environments. Boasting an IP67 rating, this cordset offers exceptional protection against dust and water, making it Ideal for use in challenging conditions. Its impressive temperature range and strong electrical performance further enhance its utility in a variety of settings, from manufacturing to automation.
Designed for reliable connectivity in industrial applications
Threaded coupling style enhances connection security
Durable PVC cable jacket withstands harsh environments
IP67 rating ensures protection from dust and moisture
Wide temperature range supports various operating conditions
Compatible with Ethernet protocol for seamless integration
Efficient current handling capabilities for high-performance tasks
Straight-to-straight orientation simplifies connections
Related links
- Molex Straight Circular Connector Adapter 4 M35 Male 4 1/2-14 NPT in
- Molex Straight Circular Connector Adapter 4 M35 Female Female
- Molex T Circular Connector Adapter 4 M35 Female 4 M35 Female
- Molex Straight Circular Connector Adapter 4 M22 Female 4 M35
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Molex Straight Circular Connector Adapter M35
