TE Connectivity Straight Backshell Female
- RS Stock No.:
- 468-003
- Distrelec Article No.:
- 304-64-228
- Mfr. Part No.:
- 004845-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-003
- Distrelec Article No.:
- 304-64-228
- Mfr. Part No.:
- 004845-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Raychem TXR | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Raychem TXR | ||
Orientation Straight | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Meticulously engineered component designed for reliability and performance in demanding environments. This product stands out with its robust design, making it suitable for various applications in the electrical and electronic sectors. It offers essential compliance with stringent regulations, ensuring peace of mind for users concerned about environmental impact. With its low halogen content, this item prioritizes safety while delivering exceptional functionality. The thoughtful engineering behind this component facilitates effortless integration into existing systems, enhancing overall efficiency and effectiveness.
Engineered for durability, ensuring consistent performance over time
Designed with low halogen content, reducing environmental impact
Offers compliance with EU RoHS and ELV directives, meeting industry standards
Utilizes a straightforward installation process, saving time on setup
Flexible application across various sectors, enhancing versatility
Provides essential safety usage statements to guide proper handling
Related links
- TE Connectivity Straight Backshell Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell 1 Female 1 Female
- TE Connectivity Straight Backshell 1 7.6 mm Female 1 Female
- TE Connectivity Straight Backshell 1 08 mm Female 1 Female
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity Straight Circular Connector Adapter J
