TE Connectivity Straight Circular Connector Adapter J
- RS Stock No.:
- 481-384
- Distrelec Article No.:
- 303-24-291
- Mfr. Part No.:
- 308763-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€171.53
(exc. VAT)
€210.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.53 |
*price indicative
- RS Stock No.:
- 481-384
- Distrelec Article No.:
- 303-24-291
- Mfr. Part No.:
- 308763-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Adapter | |
| Connector Size B | J | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 200°C | |
| Series | Raychem TXR | |
| Standards/Approvals | K, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, F, EU ELV Directive 2000/53/EC, MIL-DTL-38999 Series IV/Class C, W, MIL-DTL-38999 Series III/Class C | |
| Orientation | Straight | |
| Shell Plating | Electroless Nickel | |
| Contact Plating | Nickel | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Adapter | ||
Connector Size B J | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 200°C | ||
Series Raychem TXR | ||
Standards/Approvals K, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, F, EU ELV Directive 2000/53/EC, MIL-DTL-38999 Series IV/Class C, W, MIL-DTL-38999 Series III/Class C | ||
Orientation Straight | ||
Shell Plating Electroless Nickel | ||
Contact Plating Nickel | ||
Length 25.6mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell designed for durability and efficiency in demanding environments. Crafted from robust aluminium, it features a straight body orientation and accommodates various cable entry diameters, making it an ideal solution for cable management in connectors. This innovative backshell supports a wide range of connector shell sizes, ensuring compatibility across TE Connectivitys product line. Its advanced design includes a Tinel-Lock termination device for secure fitment, while the electroless nickel plating enhances resistance to corrosion and wear. Whether used in aerospace, military, or industrial settings, this backshell provides reliable protection and ensures optimal performance.
Constructed from high strength aluminium for enhanced durability
Supports a broad cable entry range for versatile applications
Designed for optimal performance in extreme operating temperatures
Corrosion resistant coating to withstand harsh environmental conditions
Incorporates comprehensive compatibility with various connector shapes
Features a streamlined design for ease of installation and maintenance
Incorporates strict compliance with international industry standards
Low halogen content ensures safety and environmental responsibility
Related links
- TE Connectivity Straight Circular Connector Adapter
- TE Connectivity Straight Circular Connector Adapter 1 M22 Female
- TE Connectivity Straight Circular Connector Adapter 1 M25 Female
- TE Connectivity Straight Backshell 10 mm Female
- TE Connectivity Straight Backshell Female
- TE Connectivity For Use With Connectors
- TE Connectivity Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity 45° Circular Connector Adapter
