TE Connectivity Right Angle Backshell 18 mm Female
- RS Stock No.:
- 504-648
- Distrelec Article No.:
- 303-24-003
- Mfr. Part No.:
- 036705-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€798.00
(exc. VAT)
€981.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €798.00 |
*price indicative
- RS Stock No.:
- 504-648
- Distrelec Article No.:
- 303-24-003
- Mfr. Part No.:
- 036705-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | 18 mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AS31071, AS31001, AS31061, AS31011 | |
| Series | Raychem TXR | |
| Orientation | Right Angle | |
| Length | 37.2mm | |
| Shell Plating | Cadmium | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A 18 mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AS31071, AS31001, AS31061, AS31011 | ||
Series Raychem TXR | ||
Orientation Right Angle | ||
Length 37.2mm | ||
Shell Plating Cadmium | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is designed to support robust cable management and protection in demanding environments. It features a versatile cable entry range of 0.2 to 9.5 mm, making it suitable for a variety of cable types and sizes. Built from durable aluminium, this component ensures reliable performance, while its right-angle body orientation allows for efficient space utilisation in tight assemblies. With compliance to industrial standards, it contributes to reliable connectivity solutions in a range of applications. Its enhanced salt spray resistance ensures longevity, even in harsh conditions.
Constructed from high quality aluminium for exceptional durability
Designed with a right angle body orientation to optimise space in installations
Compatible with a wide range of cable diameters for flexible use
Boasts an impressive salt spray resistance rating
Meets various industry standards for reliable performance
Features low halogen content for enhanced safety in hazardous environments
Equipped with a range of termination devices for versatile connectivity options
Related links
- TE Connectivity Right Angle Backshell 10 mm Female
- TE Connectivity Right Angle Backshell 22 mm Female
- TE Connectivity For Use With Circular Connectors
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
