TE Connectivity, 2838Size 9 mm Right Angle Backshell, For Use With Connector Backshells
- RS Stock No.:
- 507-046
- Distrelec Article No.:
- 302-67-637
- Mfr. Part No.:
- 283879-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€304.04
(exc. VAT)
€373.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.04 |
*price indicative
- RS Stock No.:
- 507-046
- Distrelec Article No.:
- 302-67-637
- Mfr. Part No.:
- 283879-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector Backshells | |
| Shell Size | 9 mm | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 21mm | |
| Series | 2838 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector Backshells | ||
Shell Size 9 mm | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 21mm | ||
Series 2838 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity ruggedized back shell is engineered for versatility and durability, accommodating a range of cable entry diameters to suit various applications. Designed with a right-angle body orientation, this back shell ensures seamless integration with circular connectors, providing a robust and secure connection. Crafted from high-quality aluminum, it features an olive drab finish that enhances its resistance to environmental conditions. Moreover, its ability to withstand extreme temperatures from -65°C to 175°C makes it ideal for use in demanding industrial environments. The back shell also adheres to multiple military specifications, reinforcing its reliability for critical applications.
Rugged construction ensures enhanced durability for various applications
Right-angle body orientation facilitates functional and space-saving designs
Compatible with a wide range of cable entry diameters for flexible usage
Constructed from lightweight yet robust aluminum for optimal performance
Olive drab color offers additional protection against environmental factors
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
