TE Connectivity, 91H3 Right Angle Backshell
- RS Stock No.:
- 787-719
- Mfr. Part No.:
- EK4869-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€239.94
(exc. VAT)
€295.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.94 |
*price indicative
- RS Stock No.:
- 787-719
- Mfr. Part No.:
- EK4869-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Orientation | Right Angle | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Series | 91H3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Orientation Right Angle | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Series 91H3 | ||
- COO (Country of Origin):
- GB
The TE Connectivity connector backshell is designed to provide a robust and secure connection for circular connectors. Its primary function is to protect and enhance the integrity of the connection in various applications.
Screened product style ensures electromagnetic interference protection
Constructed from lightweight aluminium alloy for durability
Right angle body orientation allows for versatile installation
Sealable design provides added protection against environmental factors
Compatible with connector shape circular, suitable for standard installations
22.2 mm cable entry diameter accommodates various cables
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
