ifm electronic Circular Connector Adapter M12 Female M12 Female

Subtotal (1 unit)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.55

*price indicative

RS Stock No.:
144-4438
Mfr. Part No.:
EBC116
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Contact Gender A

Female

Connector Size A

M12

Current

4A

Connector Gender A

Female

Connector Size B

M12

Connector Gender B

Female

Contact Gender B

Female

Number of Ports A

2

Number of Ports B

1

Minimum Operating Temperature

0°C

IP Rating

IP65, IP69K, IP68, IP67

Maximum Operating Temperature

90°C

Series

EB

Standards/Approvals

No

Voltage

60V

Contact Plating

Gold

Contact Material

Gold

Shell Plating

Nickel Plated

COO (Country of Origin):
PL

ifm ecolink M12 Y Splitters


ifm electronic professional range of sensor connecting Y splitters.

Features and Benefits


Connection technology meets the M12 standard (EN 61076);Optimum sealing even when mounted without tools;Mechanical end stop protects the O-ring against destruction;Visible and tactile marking of the ports

ifm electronic Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy