Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male
- RS Stock No.:
- 174-7634
- Mfr. Part No.:
- RJS-12D04FF-LS8001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 25 more to save €26.75
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€106.62
(exc. VAT)
€131.14
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €21.324 | €106.62 | - |
| 25 - 45 | €20.254 | €101.27 | €26.75 |
| 50 + | €19.188 | €95.94 | €106.80 |
*price indicative
- RS Stock No.:
- 174-7634
- Mfr. Part No.:
- RJS-12D04FF-LS8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP68, IP65 | |
| Series | RJS | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP68, IP65 | ||
Series RJS | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Amphenol Socapex Adapter
The Amphenol M12 RJ socapex adapter is a straight screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical rating of 250V and 4A.
Features and Benefits
• Durability upto 750 cycles
• Female-female type connector
• Operating temperature ranges between -20°C and 80°C
Applications
• Industrial application
Certifications
• IP65 rated
• IP68 rated
Related links
- Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male
- Amphenol Industrial Right Angle Circular Connector Adapter 1 Female 1 Male
- Brad from Molex Straight Circular Connector Adapter 1 Male
- binder Circular Connector Adapter Male 1 Female
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
- Amphenol Industrial 36A Bayonet Male
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
