binder Circular Connector Adapter Male 1 Female
- RS Stock No.:
- 469-036
- Distrelec Article No.:
- 144-01-593
- Mfr. Part No.:
- 08-2433-000-001
- Manufacturer:
- binder
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 491 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.50 | - |
| 50 - 99 | €5.38 | 2% |
| 100 - 249 | €5.28 | 3% |
| 250 - 499 | €5.14 | 6% |
| 500 + | €5.05 | 8% |
*price indicative
- RS Stock No.:
- 469-036
- Distrelec Article No.:
- 144-01-593
- Mfr. Part No.:
- 08-2433-000-001
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector Adapter | |
| Current | 7A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 720 | |
| Voltage | 25V | |
| Contact Plating | Gold | |
| Length | 16.4mm | |
| Shell Plating | Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector Adapter | ||
Current 7A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 720 | ||
Voltage 25V | ||
Contact Plating Gold | ||
Length 16.4mm | ||
Shell Plating Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE

Panel Adaptor Rear Fastening
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Related links
- binder Circular Connector Adapter 1 Female
- binder Circular Connector Adapter
- binder Straight Circular Connector Adapter
- binder Straight Adapter
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- binder Dust Cap IP67 Rated
- binder 712 Dust Cap IP67 Rated, Metal
- RS PRO Right Angle Circular Connector Adapter 1 M12 Male 1 Female
