ifm electronic Straight Circular Connector Adapter 1 M27 Female
- RS Stock No.:
- 186-951
- Mfr. Part No.:
- E70170
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.94 |
*price indicative
- RS Stock No.:
- 186-951
- Mfr. Part No.:
- E70170
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M27 | |
| Contact Gender A | Female | |
| Current | 12A | |
| Connector Gender A | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKEA | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M27 | ||
Contact Gender A Female | ||
Current 12A | ||
Connector Gender A Female | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 300V | ||
Standards/Approvals CE, UKEA | ||
Orientation Straight | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket offers dependable connectivity with gold-plated contacts for superior electrical reliability. Designed for tough industrial settings, it features high IP 67 protection and operates effectively across a broad temperature range. This socket supports up to 300 V AC/DC and features secure cable connections via screw terminals. Constructed with a durable PBT body and diecast zinc nut, it ensures robust performance and ease of installation. Ideal for demanding environments.
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Safe cable connection with screw terminals
Related links
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
