Brad from Molex Straight Circular Connector Adapter 1 Male
- RS Stock No.:
- 253-3875
- Mfr. Part No.:
- 1300540044
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 10 more to save €28.90
View bulk pricing optionsSubtotal (1 unit)*
€69.09
(exc. VAT)
€84.98
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €69.09 | - |
| 10 - 49 | €66.20 | €28.90 |
| 50 - 99 | €63.37 | €286.00 |
| 100 - 499 | €58.18 | €1,091.00 |
| 500 + | €56.10 | €6,495.00 |
*price indicative
- RS Stock No.:
- 253-3875
- Mfr. Part No.:
- 1300540044
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Current | 1.5A | |
| Contact Gender B | Male | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E361772 | |
| Series | 130054 | |
| Voltage | 125V | |
| Orientation | Straight | |
| Contact Material | Nickel Plated Brass | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Current 1.5A | ||
Contact Gender B Male | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
IP Rating IP67 | ||
Standards/Approvals UL E361772 | ||
Series 130054 | ||
Voltage 125V | ||
Orientation Straight | ||
Contact Material Nickel Plated Brass | ||
Length 1m | ||
- COO (Country of Origin):
- US
The Molex product Brad Ultra-Lock is a Circular Cable Assemblies with round cable type and female RJ45.
Color of cable is teal
Length of cable is 1.00m
Related links
- Brad from Molex Straight Circular Connector Adapter 1 Male
- Brad from Molex Straight, Straight Circular Connector Adapter Male
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
