Norcomp Circular Connector Adapter 4 Female

Get a bulk buy discount

Add 40 more to save 4%

View bulk pricing options

Subtotal (1 bag of 20 units)*

€538.00

(exc. VAT)

€661.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 20€26.90€538.00-
40 - 80€25.713€514.264%
100 - 180€24.395€487.909%
200 +€23.736€474.7211%

*price indicative

RS Stock No.:
258-9884
Mfr. Part No.:
T54-A04-FFFR001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

3A

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

4

Number of Ports A

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

T54

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

COO (Country of Origin):
CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy